
CK45-E3AD472ZYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-E3AD472ZYVNATR-ND - Tape & Reel (TR) 445-CK45-E3AD472ZYVNACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK45-E3AD472ZYVNA |
Description | CAP CER 4700PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 1000V (1kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3AD472ZYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15700 | £1.57 |
| 50 | £0.11520 | £5.76 |
| 100 | £0.10230 | £10.23 |
| 500 | £0.08070 | £40.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07192 | £71.92 |
| 2,000 | £0.06659 | £133.18 |
| 3,000 | £0.06391 | £191.73 |
| 5,000 | £0.06096 | £304.80 |
| 7,000 | £0.05923 | £414.61 |
| 10,000 | £0.05757 | £575.70 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

