
CK45-B3FD681KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3FD681KYVNACT-ND - Cut Tape (CT) 445-CK45-B3FD681KYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3FD681KYVNA |
Description | CAP CER 680PF 3KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3FD681KYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19300 | £1.93 |
| 50 | £0.14260 | £7.13 |
| 100 | £0.12730 | £12.73 |
| 500 | £0.10152 | £50.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09088 | £90.88 |
| 2,000 | £0.08452 | £169.04 |
| 3,000 | £0.08133 | £243.99 |
| 5,000 | £0.07780 | £389.00 |
| 7,000 | £0.07574 | £530.18 |
| 10,000 | £0.07376 | £737.60 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

