
CK45-B3FD102KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3FD102KYVNACT-ND - Cut Tape (CT) 445-CK45-B3FD102KYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3FD102KYVNA |
Description | CAP CER 1000PF 3KV RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3FD102KYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22100 | £2.21 |
| 50 | £0.16460 | £8.23 |
| 100 | £0.14740 | £14.74 |
| 500 | £0.11842 | £59.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10635 | £106.35 |
| 2,000 | £0.09919 | £198.38 |
| 3,000 | £0.09561 | £286.83 |
| 5,000 | £0.09164 | £458.20 |
| 7,000 | £0.08932 | £625.24 |
| 10,000 | £0.08709 | £870.90 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

