
CK45-B3DD332KYGNA | |
|---|---|
DigiKey Part Number | 445-181036-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD332KYGNA |
Description | CAP CER 3300PF 2KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD332KYGNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27400 | £2.74 |
| 50 | £0.20700 | £10.35 |
| 100 | £0.18650 | £18.65 |
| 500 | £0.15178 | £75.89 |
| 1,000 | £0.14107 | £141.07 |
| 2,500 | £0.12976 | £324.40 |
| 5,000 | £0.12294 | £614.70 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

