
CK45-B3DD221KYVNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3DD221KYVNACT-ND - Cut Tape (CT) 445-CK45-B3DD221KYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD221KYVNA |
Description | CAP CER 220PF 2KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD221KYVNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18400 | £1.84 |
| 50 | £0.13580 | £6.79 |
| 100 | £0.12120 | £12.12 |
| 500 | £0.09644 | £48.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08625 | £86.25 |
| 2,000 | £0.08014 | £160.28 |
| 3,000 | £0.07707 | £231.21 |
| 5,000 | £0.07368 | £368.40 |
| 7,000 | £0.07170 | £501.90 |
| 10,000 | £0.06979 | £697.90 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

