1000 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3AD102KYVNA

DigiKey Part Number
445-175356-1-ND - Cut Tape (CT)
445-175356-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CK45-B3AD102KYVNA
Description
CAP CER 1000PF 1KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-B3AD102KYVNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.236" Dia (6.00mm)
Tolerance
±10%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,430
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.15000£1.50
50£0.11040£5.52
100£0.09800£9.80
500£0.07708£38.54
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.06861£68.61
2,000£0.06347£126.94
3,000£0.06089£182.67
5,000£0.05803£290.15
7,000£0.05636£394.52
10,000£0.05476£547.60
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000