100 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3AD101KYNNA

DigiKey Part Number
445-175189-ND
Manufacturer
Manufacturer Product Number
CK45-B3AD101KYNNA
Description
CAP CER 100PF 1KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-B3AD101KYNNA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.16500£1.65
50£0.12100£6.05
100£0.10770£10.77
500£0.08526£42.63
1,000£0.07835£78.35
3,000£0.06981£209.43
5,000£0.06665£333.25
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400