MFR Recommended
Similar


CGJ6N3X7S1H475K230AB | |
|---|---|
DigiKey Part Number | 445-13387-2-ND - Tape & Reel (TR) 445-13387-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ6N3X7S1H475K230AB |
Description | CAP CER 4.7UF 50V X7S 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ6N3X7S1H475K230AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X7R1H475K250AB | TDK | 9,249 | 445-6999-1-ND | £0.68000 | MFR Recommended |
| GCM31CC71H475KA03L | Murata Electronics | 60,477 | 490-11167-1-ND | £0.35000 | Similar |



