

CGJ5L4X7T2H473K160AA | |
|---|---|
DigiKey Part Number | 445-9204-2-ND - Tape & Reel (TR) 445-9204-1-ND - Cut Tape (CT) 445-9204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5L4X7T2H473K160AA |
Description | CAP CER 0.047UF 500V X7T 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L4X7T2H473K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7T2J473K160AC | TDK | 6,000 | 445-6998-1-ND | £0.57000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15646 | £312.92 |
| 4,000 | £0.14827 | £593.08 |
| 6,000 | £0.14416 | £864.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31600 | £3.16 |
| 50 | £0.24080 | £12.04 |
| 100 | £0.21770 | £21.77 |
| 500 | £0.17852 | £89.26 |
| 1,000 | £0.16641 | £166.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.33700 | £3.37 |
| 50 | £0.24980 | £12.49 |
| 100 | £0.22280 | £22.28 |
| 500 | £0.17656 | £88.28 |
| 1,000 | £0.16212 | £162.12 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

