MFR Recommended
MFR Recommended
Upgrade


CGJ5H4X7T2H223K115AA | |
|---|---|
DigiKey Part Number | 445-9271-2-ND - Tape & Reel (TR) 445-9271-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5H4X7T2H223K115AA |
Description | CAP CER 0.022UF 500V X7T 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5H4X7T2H223K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H1X7T2J223K115AC | TDK | 313 | 445-6997-1-ND | £0.50000 | MFR Recommended |
| CGA5K4X7R2J223K130AA | TDK | 19,127 | 445-5860-1-ND | £0.24000 | MFR Recommended |
| CGJ5K4X7R2H223K130AA | TDK | 1,521 | 445-9207-1-ND | £0.56000 | Upgrade |



