

CGJ5H4C0G2H562J115AA | |
|---|---|
DigiKey Part Number | 445-9251-2-ND - Tape & Reel (TR) 445-9251-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5H4C0G2H562J115AA |
Description | CAP CER 5600PF 500V C0G 1206 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5H4C0G2H562J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4C0G2J562J115AA | TDK | 3,535 | 445-9107-1-ND | £0.36000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.75700 | £7.57 |
| 50 | £0.60280 | £30.14 |
| 100 | £0.55550 | £55.55 |
| 500 | £0.47532 | £237.66 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

