

CGJ5H3X7R2D223K115AA | |
|---|---|
DigiKey Part Number | 445-9218-2-ND - Tape & Reel (TR) 445-9218-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5H3X7R2D223K115AA |
Description | CAP CER 0.022UF 200V X7R 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5H3X7R2D223K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H3X7R2E223K115AE | TDK | 0 | CGA5H3X7R2E223K115AE-ND | £0.07043 | MFR Recommended |
| CGA5L3C0G2E223J160AA | TDK | 3,048 | 445-15582-1-ND | £0.72000 | MFR Recommended |
| CGJ5K4X7R2H223K130AA | TDK | 1,521 | 445-9207-1-ND | £0.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33900 | £3.39 |
| 50 | £0.25960 | £12.98 |
| 100 | £0.23500 | £23.50 |
| 500 | £0.19344 | £96.72 |
| 1,000 | £0.18060 | £180.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17004 | £340.08 |
| 4,000 | £0.16134 | £645.36 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

