

CGJ5F2C0G2A562J085AA | |
|---|---|
DigiKey Part Number | 445-9209-2-ND - Tape & Reel (TR) 445-9209-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5F2C0G2A562J085AA |
Description | CAP CER 5600PF 100V C0G 1206 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5F2C0G2A562J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5F2C0G2A562J085AA | TDK | 289 | 445-5767-1-ND | £0.32000 | MFR Recommended |
| CGJ5H4C0G2H562J115AA | TDK | 937 | 445-9251-1-ND | £1.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.37600 | £3.76 |
| 100 | £0.26250 | £26.25 |
| 1,000 | £0.19759 | £197.59 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

