

CGJ4J2X7R0J155K125AA | |
|---|---|
DigiKey Part Number | 445-8204-2-ND - Tape & Reel (TR) 445-8204-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R0J155K125AA |
Description | CAP CER 1.5UF 6.3V X7R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R0J155K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1C155K125AB | TDK | 4,207 | 445-5690-1-ND | £0.19000 | MFR Recommended |
| CGA4J3X7R1E155K125AB | TDK | 6,700 | 445-12756-1-ND | £0.22000 | MFR Recommended |
| CGJ4J2X7R1C155K125AA | TDK | 1,616 | 445-13365-1-ND | £0.41000 | Upgrade |
| C0805T105K4RALTU | KEMET | 15,798 | 399-C0805T105K4RALTUCT-ND | £1.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23600 | £2.36 |
| 50 | £0.17660 | £8.83 |
| 100 | £0.15850 | £15.85 |
| 500 | £0.12802 | £64.01 |
| 1,000 | £0.11858 | £118.58 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

