

CGJ4C2C0G2A821J060AA | |
|---|---|
DigiKey Part Number | 445-9172-2-ND - Tape & Reel (TR) 445-9172-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G2A821J060AA |
Description | CAP CER 820PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G2A821J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ4C3C0G2D821J060AA | TDK | 729 | 445-9173-1-ND | £0.25000 | Upgrade |
| AC0805JRNPO0BN821 | YAGEO | 7,888 | 13-AC0805JRNPO0BN821CT-ND | £0.19000 | Direct |
| C0805C821JAGACAUTO | KEMET | 9,782 | 399-15794-1-ND | £0.33000 | Similar |
| CL21C821JCC1PNC | Samsung Electro-Mechanics | 235,718 | 1276-6673-1-ND | £0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10700 | £1.07 |
| 100 | £0.07040 | £7.04 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

