Direct
Direct
Direct
Direct


CGJ4C2C0G2A101J060AA | |
|---|---|
DigiKey Part Number | 445-9158-2-ND - Tape & Reel (TR) 445-9158-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G2A101J060AA |
Description | CAP CER 100PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G2A101J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A101J4T2A | KYOCERA AVX | 10,118 | 478-KAM21BCG2A101JTCT-ND | £0.14000 | Direct |
| 08051A101J4T4A | KYOCERA AVX | 49,350 | 478-KAM21BCG2A101JMCT-ND | £0.16000 | Direct |
| AC0805JRNPO0BN101 | YAGEO | 3,160 | 311-3127-1-ND | £0.12000 | Direct |
| CL21C101JC61PNC | Samsung Electro-Mechanics | 55,041 | 1276-2569-1-ND | £0.08000 | Direct |




