

CGJ4C2C0G1H562J060AA | |
|---|---|
DigiKey Part Number | 445-8156-2-ND - Tape & Reel (TR) 445-8156-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H562J060AA |
Description | CAP CER 5600PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H562J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G1H562J060AA | TDK | 2,312 | 445-6944-1-ND | £0.17000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15600 | £1.56 |
| 50 | £0.11520 | £5.76 |
| 100 | £0.10230 | £10.23 |
| 500 | £0.08080 | £40.40 |
| 1,000 | £0.07416 | £74.16 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

