MFR Recommended
Upgrade
Direct
Direct
Upgrade


CGJ2B2X7R1E472K050BA | |
|---|---|
DigiKey Part Number | 445-8076-2-ND - Tape & Reel (TR) 445-8076-1-ND - Cut Tape (CT) 445-8076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2X7R1E472K050BA |
Description | CAP CER 4700PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2X7R1E472K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X7R1H472K050BA | TDK | 79,688 | 445-5607-1-ND | £0.07000 | MFR Recommended |
| CGJ2B2X7R1H472K050BA | TDK | 33 | 445-8070-1-ND | £0.09000 | Upgrade |
| 04023C472K4T2A | KYOCERA AVX | 4,406 | 478-KAM05AR71E472KHCT-ND | £0.08000 | Direct |
| 04023C472K4T4A | KYOCERA AVX | 0 | 478-KAM05AR71E472KNTR-ND | £0.00970 | Direct |
| C0402T472J3RCLTU | KEMET | 0 | 399-C0402T472J3RCLTUTR-ND | £0.32734 | Upgrade |






