

CGB4B3X6S1A225K055AB | |
|---|---|
DigiKey Part Number | 445-13272-2-ND - Tape & Reel (TR) 445-13272-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB4B3X6S1A225K055AB |
Description | CAP CER 2.2UF 10V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB4B3X6S1A225K055AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12200 | £1.22 |
| 100 | £0.07780 | £7.78 |
| 1,000 | £0.05528 | £55.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04732 | £189.28 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

