

CGB4B3X5R1E105K055AB | |
|---|---|
DigiKey Part Number | 445-13268-2-ND - Tape & Reel (TR) 445-13268-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB4B3X5R1E105K055AB |
Description | CAP CER 1UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB4B3X5R1E105K055AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM21X5R105K25AT | KYOCERA AVX | 7,090 | 478-CM21X5R105K25ATCT-ND | £0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13200 | £1.32 |
| 50 | £0.09580 | £4.79 |
| 100 | £0.08490 | £8.49 |
| 500 | £0.06642 | £33.21 |
| 1,000 | £0.06072 | £60.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05217 | £208.68 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

