Direct
Similar
Similar


CGB3B3X5R0J475M055AB | |
|---|---|
DigiKey Part Number | 445-7488-2-ND - Tape & Reel (TR) 445-7488-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3B3X5R0J475M055AB |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B3X5R0J475M055AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK107BJ475MK-T | Taiyo Yuden | 3,150 | 587-1944-1-ND | £0.20000 | Direct |
| CC0603MRX5R5BB475 | YAGEO | 70,323 | 311-1454-1-ND | £0.10000 | Similar |
| CL10A475MQ8NNNC | Samsung Electro-Mechanics | 442,301 | 1276-1907-1-ND | £0.07000 | Similar |




