

CGB2A3X5R0G105K033BB | |
|---|---|
DigiKey Part Number | 445-13207-2-ND - Tape & Reel (TR) 445-13207-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A3X5R0G105K033BB |
Description | CAP CER 1UF 4V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A3X5R0G105K033BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06400 | £0.64 |
| 50 | £0.04520 | £2.26 |
| 100 | £0.03930 | £3.93 |
| 500 | £0.02956 | £14.78 |
| 1,000 | £0.02654 | £26.54 |
| 2,500 | £0.02337 | £58.42 |
| 5,000 | £0.02146 | £107.30 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

