Similar
Similar
Similar


CGB2A1X5R1E105M033BC | |
|---|---|
DigiKey Part Number | 445-13186-2-ND - Tape & Reel (TR) 445-13186-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X5R1E105M033BC |
Description | CAP CER 1UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X5R1E105M033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023D105MAT2A | KYOCERA AVX | 14,384 | 478-KGM05AR51E105MHCT-ND | £0.09000 | Similar |
| GRM155R61E105MA12D | Murata Electronics | 697,761 | 490-10018-1-ND | £0.07000 | Similar |
| GRM155R61E105MA12J | Murata Electronics | 0 | 490-GRM155R61E105MA12JCT-ND | £0.07000 | Similar |



