Upgrade


CGA9P1X7T2J474M250KE | |
|---|---|
DigiKey Part Number | 445-7999-2-ND - Tape & Reel (TR) 445-7999-1-ND - Cut Tape (CT) 445-7999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P1X7T2J474M250KE |
Description | CAP CER 0.47UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P1X7T2J474M250KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9P1X7T2J474K250KE | TDK | 6,478 | 445-8764-1-ND | £3.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.25000 | £3.25 |
| 10 | £2.31500 | £23.15 |
| 50 | £1.94500 | £97.25 |
| 100 | £1.83050 | £183.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.59000 | £795.00 |
| 1,000 | £1.53174 | £1,531.74 |
| 1,500 | £1.50254 | £2,253.81 |
| 2,500 | £1.47017 | £3,675.42 |
| 3,500 | £1.45124 | £5,079.34 |
| 5,000 | £1.43303 | £7,165.15 |
| Unit Price without VAT: | £3.25000 |
|---|---|
| Unit Price with VAT: | £3.90000 |


