0.47 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)

CGA9P1X7T2J474K250KC

DigiKey Part Number
445-7954-2-ND - Tape & Reel (TR)
445-7954-1-ND - Cut Tape (CT)
445-7954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9P1X7T2J474K250KC
Description
CAP CER 0.47UF 630V X7T 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9P1X7T2J474K250KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,052
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.28000£2.28
10£1.58700£15.87
50£1.30940£65.47
100£1.22370£122.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.04784£523.92
1,000£1.00421£1,004.21
1,500£0.98235£1,473.52
2,500£0.95812£2,395.30
3,500£0.94395£3,303.82
5,000£0.93031£4,651.55
Manufacturers Standard Package
Unit Price without VAT:£2.28000
Unit Price with VAT:£2.73600