CGA9N3X7R2E474K230KA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 100,052
Unit Price: £2.28000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: £0.49581
Datasheet
0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)

CGA9N3X7R2E474K230KA

DigiKey Part Number
445-7942-2-ND - Tape & Reel (TR)
445-7942-1-ND - Cut Tape (CT)
445-7942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9N3X7R2E474K230KA
Description
CAP CER 0.47UF 250V X7R 2220
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9N3X7R2E474K230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.99000£0.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.39998£199.99
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800