

CGA8N2X7R2A225K230KA | |
|---|---|
DigiKey Part Number | 445-7916-2-ND - Tape & Reel (TR) 445-7916-1-ND - Cut Tape (CT) 445-7916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N2X7R2A225K230KA |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N2X7R2A225K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.51400 | £5.14 |
| 50 | £0.40020 | £20.01 |
| 100 | £0.36550 | £36.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.29796 | £148.98 |
| 1,000 | £0.28030 | £280.30 |
| 1,500 | £0.27146 | £407.19 |
| 2,500 | £0.26166 | £654.15 |
| 3,500 | £0.25593 | £895.75 |
| 5,000 | £0.25042 | £1,252.10 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |



