

CGA8N2X7R2A155K230KA | |
|---|---|
DigiKey Part Number | 445-7915-2-ND - Tape & Reel (TR) 445-7915-1-ND - Cut Tape (CT) 445-7915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N2X7R2A155K230KA |
Description | CAP CER 1.5UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N2X7R2A155K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.67500 | £6.75 |
| 50 | £0.53420 | £26.71 |
| 100 | £0.49070 | £49.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.40514 | £202.57 |
| 1,000 | £0.38299 | £382.99 |
| 1,500 | £0.37191 | £557.87 |
| 2,500 | £0.35962 | £899.05 |
| 3,500 | £0.35243 | £1,233.51 |
| 5,000 | £0.34552 | £1,727.60 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

