

CGA8N2X7R2A105M230KA | |
|---|---|
DigiKey Part Number | 445-13112-2-ND - Tape & Reel (TR) 445-13112-1-ND - Cut Tape (CT) 445-13112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N2X7R2A105M230KA |
Description | CAP CER 1UF 100V X7R 1812 |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N2X7R2A105M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.46200 | £4.62 |
| 50 | £0.35860 | £17.93 |
| 100 | £0.32670 | £32.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26496 | £132.48 |
| 1,000 | £0.24875 | £248.75 |
| 1,500 | £0.24064 | £360.96 |
| 2,500 | £0.23165 | £579.12 |
| 3,500 | £0.22639 | £792.37 |
| 5,000 | £0.22134 | £1,106.70 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

