

CGA8M1X7T2J224M200KE | |
|---|---|
DigiKey Part Number | 445-7994-2-ND - Tape & Reel (TR) 445-7994-1-ND - Cut Tape (CT) 445-7994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M1X7T2J224M200KE |
Description | CAP CER 0.22UF 630V X7T 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M1X7T2J224M200KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £0.82300 | £8.23 |
| 50 | £0.65800 | £32.90 |
| 100 | £0.60680 | £60.68 |
| 500 | £0.52040 | £260.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47956 | £479.56 |
| 2,000 | £0.45818 | £916.36 |
| 3,000 | £0.44746 | £1,342.38 |
| 5,000 | £0.43558 | £2,177.90 |
| 7,000 | £0.42864 | £3,000.48 |
| 10,000 | £0.42196 | £4,219.60 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

