Upgrade


CGA8L3X7T2E684M160KA | |
|---|---|
DigiKey Part Number | 445-13129-2-ND - Tape & Reel (TR) 445-13129-1-ND - Cut Tape (CT) 445-13129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L3X7T2E684M160KA |
Description | CAP CER 0.68UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L3X7T2E684M160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8L3X7T2E684K160KA | TDK | 0 | 445-7924-1-ND | £0.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.63100 | £6.31 |
| 50 | £0.49760 | £24.88 |
| 100 | £0.45650 | £45.65 |
| 500 | £0.38686 | £193.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35489 | £354.89 |
| 2,000 | £0.33767 | £675.34 |
| 3,000 | £0.32905 | £987.15 |
| 5,000 | £0.31949 | £1,597.45 |
| 7,000 | £0.31390 | £2,197.30 |
| 10,000 | £0.30852 | £3,085.20 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |


