

CGA7K1X7R3D102M130KE | |
|---|---|
DigiKey Part Number | 445-13170-2-ND - Tape & Reel (TR) 445-13170-1-ND - Cut Tape (CT) 445-13170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA7K1X7R3D102M130KE |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA7K1X7R3D102M130KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.51400 | £5.14 |
| 50 | £0.40020 | £20.01 |
| 100 | £0.36550 | £36.55 |
| 500 | £0.30672 | £153.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28030 | £280.30 |
| 2,000 | £0.26577 | £531.54 |
| 3,000 | £0.25849 | £775.47 |
| 5,000 | £0.25042 | £1,252.10 |
| 7,000 | £0.24570 | £1,719.90 |
| 10,000 | £0.24116 | £2,411.60 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

