
CGA6P4C0G2W333J250AE | |
|---|---|
DigiKey Part Number | 445-175717-2-ND - Tape & Reel (TR) 445-175717-1-ND - Cut Tape (CT) 445-175717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P4C0G2W333J250AE |
Description | CAP CER .033UF 450V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P4C0G2W333J250AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.81800 | £8.18 |
| 50 | £0.65380 | £32.69 |
| 100 | £0.60310 | £60.31 |
| 500 | £0.51724 | £258.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47667 | £476.67 |
| 2,000 | £0.45544 | £910.88 |
| 3,000 | £0.44479 | £1,334.37 |
| 5,000 | £0.43300 | £2,165.00 |
| 7,000 | £0.42610 | £2,982.70 |
| 10,000 | £0.41947 | £4,194.70 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

