

CGA6P3X8R2A684K250AB | |
|---|---|
DigiKey Part Number | 445-13054-2-ND - Tape & Reel (TR) 445-13054-1-ND - Cut Tape (CT) 445-13054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X8R2A684K250AB |
Description | CAP CER 0.68UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X8R2A684K250AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| 10 | £0.91700 | £9.17 |
| 50 | £0.73680 | £36.84 |
| 100 | £0.68110 | £68.11 |
| 500 | £0.58716 | £293.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.54214 | £542.14 |
| 2,000 | £0.51888 | £1,037.76 |
| 3,000 | £0.50722 | £1,521.66 |
| 5,000 | £0.49430 | £2,471.50 |
| 7,000 | £0.48675 | £3,407.25 |
| 10,000 | £0.47948 | £4,794.80 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |

