

CGA6P3C0G2E473J250AA | |
|---|---|
DigiKey Part Number | 445-15592-2-ND - Tape & Reel (TR) 445-15592-1-ND - Cut Tape (CT) 445-15592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3C0G2E473J250AA |
Description | CAP CER 0.047UF 250V C0G 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3C0G2E473J250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £0.95600 | £9.56 |
| 50 | £0.76960 | £38.48 |
| 100 | £0.71210 | £71.21 |
| 500 | £0.61494 | £307.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.56817 | £568.17 |
| 2,000 | £0.54413 | £1,088.26 |
| 3,000 | £0.53208 | £1,596.24 |
| 5,000 | £0.51873 | £2,593.65 |
| 7,000 | £0.51092 | £3,576.44 |
| 10,000 | £0.50341 | £5,034.10 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

