
CGA6N1C0G3A822J230AE | |
|---|---|
DigiKey Part Number | 445-CGA6N1C0G3A822J230AETR-ND - Tape & Reel (TR) 445-CGA6N1C0G3A822J230AECT-ND - Cut Tape (CT) 445-CGA6N1C0G3A822J230AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N1C0G3A822J230AE |
Description | CAP CER 8200PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.03600 | £10.36 |
| 50 | £0.83740 | £41.87 |
| 100 | £0.77600 | £77.60 |
| 500 | £0.67252 | £336.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.59359 | £593.59 |
| 2,000 | £0.56879 | £1,137.58 |
| 3,000 | £0.55637 | £1,669.11 |
| 5,000 | £0.54259 | £2,712.95 |
| 7,000 | £0.53454 | £3,741.78 |
| 10,000 | £0.52679 | £5,267.90 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

