

CGA6M4X7R2J473K200AA | |
|---|---|
DigiKey Part Number | 445-5870-2-ND - Tape & Reel (TR) 445-5870-1-ND - Cut Tape (CT) 445-5870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M4X7R2J473K200AA |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M4X7R2J473K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.27900 | £2.79 |
| 50 | £0.21080 | £10.54 |
| 100 | £0.18990 | £18.99 |
| 500 | £0.15452 | £77.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13949 | £139.49 |
| 2,000 | £0.13074 | £261.48 |
| 3,000 | £0.12636 | £379.08 |
| 5,000 | £0.12151 | £607.55 |
| 7,000 | £0.11867 | £830.69 |
| 10,000 | £0.11595 | £1,159.50 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

