2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M3X7R1H225K200AE

DigiKey Part Number
445-173667-2-ND - Tape & Reel (TR)
445-173667-1-ND - Cut Tape (CT)
445-173667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X7R1H225K200AE
Description
CAP CER 2.2UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X7R1H225K200AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,719
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.30000£3.00
50£0.22760£11.38
100£0.20540£20.54
500£0.16772£83.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.15162£151.62
2,000£0.14233£284.66
3,000£0.13767£413.01
5,000£0.13251£662.55
7,000£0.12949£906.43
10,000£0.12659£1,265.90
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600