

CGA6M3X7R1H225K200AB | |
|---|---|
DigiKey Part Number | 445-5715-2-ND - Tape & Reel (TR) 445-5715-1-ND - Cut Tape (CT) 445-5715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R1H225K200AB |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R1H225K200AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23600 | £2.36 |
| 50 | £0.17660 | £8.83 |
| 100 | £0.15840 | £15.84 |
| 500 | £0.12770 | £63.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11485 | £114.85 |
| 2,000 | £0.10728 | £214.56 |
| 3,000 | £0.10349 | £310.47 |
| 5,000 | £0.09928 | £496.40 |
| 7,000 | £0.09683 | £677.81 |
| 10,000 | £0.09447 | £944.70 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

