
CGA6M1C0G3A152J200AE | |
|---|---|
DigiKey Part Number | 445-175246-2-ND - Tape & Reel (TR) 445-175246-1-ND - Cut Tape (CT) 445-175246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A152J200AE |
Description | CAP CER 1500PF 1000V C0GNP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1C0G3A152J200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.79100 | £7.91 |
| 50 | £0.63140 | £31.57 |
| 100 | £0.58210 | £58.21 |
| 500 | £0.49848 | £249.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.45911 | £459.11 |
| 2,000 | £0.43843 | £876.86 |
| 3,000 | £0.42807 | £1,284.21 |
| 5,000 | £0.41659 | £2,082.95 |
| 7,000 | £0.40987 | £2,869.09 |
| 10,000 | £0.40341 | £4,034.10 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

