1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M1C0G3A102J200AE

DigiKey Part Number
445-175245-2-ND - Tape & Reel (TR)
445-175245-1-ND - Cut Tape (CT)
445-175245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M1C0G3A102J200AE
Description
CAP CER 1000PF 1000V C0GNP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M1C0G3A102J200AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.19000£1.19
10£0.79100£7.91
50£0.63140£31.57
100£0.58210£58.21
500£0.49848£249.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.45911£459.11
2,000£0.43843£876.86
3,000£0.42807£1,284.21
5,000£0.41659£2,082.95
7,000£0.40987£2,869.09
10,000£0.40341£4,034.10
Manufacturers Standard Package
Unit Price without VAT:£1.19000
Unit Price with VAT:£1.42800