

CGA5L3X8R1H684M160AB | |
|---|---|
DigiKey Part Number | 445-12999-2-ND - Tape & Reel (TR) 445-12999-1-ND - Cut Tape (CT) 445-12999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1H684M160AB |
Description | CAP CER 0.68UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1H684M160AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34100 | £3.41 |
| 50 | £0.26060 | £13.03 |
| 100 | £0.23560 | £23.56 |
| 500 | £0.19372 | £96.86 |
| 1,000 | £0.18077 | £180.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16526 | £330.52 |
| 4,000 | £0.15674 | £626.96 |
| 6,000 | £0.15247 | £914.82 |
| 10,000 | £0.14773 | £1,477.30 |
| 14,000 | £0.14497 | £2,029.58 |
| 20,000 | £0.14231 | £2,846.20 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

