

CGA5L3X7R1H225M160AB | |
|---|---|
DigiKey Part Number | 445-12930-2-ND - Tape & Reel (TR) 445-12930-1-ND - Cut Tape (CT) 445-12930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H225M160AB |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H225M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21300 | £2.13 |
| 50 | £0.15860 | £7.93 |
| 100 | £0.14190 | £14.19 |
| 500 | £0.11374 | £56.87 |
| 1,000 | £0.10507 | £105.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09513 | £190.26 |
| 4,000 | £0.08942 | £357.68 |
| 6,000 | £0.08656 | £519.36 |
| 10,000 | £0.08339 | £833.90 |
| 14,000 | £0.08154 | £1,141.56 |
| 20,000 | £0.07976 | £1,595.20 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

