Upgrade
Parametric Equivalent


CGA5L2X7R2A684M160AA | |
|---|---|
DigiKey Part Number | 445-12900-2-ND - Tape & Reel (TR) 445-12900-1-ND - Cut Tape (CT) 445-12900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R2A684M160AA |
Description | CAP CER 0.68UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R2A684M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23600 | £2.36 |
| 50 | £0.17660 | £8.83 |
| 100 | £0.15840 | £15.84 |
| 500 | £0.12770 | £63.85 |
| 1,000 | £0.11823 | £118.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10728 | £214.56 |
| 4,000 | £0.10105 | £404.20 |
| 6,000 | £0.09793 | £587.58 |
| 10,000 | £0.09447 | £944.70 |
| 14,000 | £0.09244 | £1,294.16 |
| 20,000 | £0.09050 | £1,810.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |



