

CGA5L2X7R1E225M160AA | |
|---|---|
DigiKey Part Number | 445-12915-2-ND - Tape & Reel (TR) 445-12915-1-ND - Cut Tape (CT) 445-12915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R1E225M160AA |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R1E225M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2X7R1E225K160AA | TDK | 5,133 | 445-5704-1-ND | £0.24000 | Upgrade |
| CGA5L3X7R1H225K160AB | TDK | 132,952 | 445-6986-1-ND | £0.32000 | Upgrade |
| CGA5L3X7R1H225M160AB | TDK | 2,736 | 445-12930-1-ND | £0.35000 | Upgrade |
| CGA5L3X7R1V225K160AB | TDK | 2,571 | 445-12922-1-ND | £0.27000 | Upgrade |
| CGA5L3X7R1V225M160AB | TDK | 11,595 | 445-12923-1-ND | £0.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14100 | £1.41 |
| 50 | £0.10280 | £5.14 |
| 100 | £0.09100 | £9.10 |
| 500 | £0.07134 | £35.67 |
| 1,000 | £0.06527 | £65.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05856 | £117.12 |
| 4,000 | £0.05457 | £218.28 |
| 6,000 | £0.05257 | £315.42 |
| 10,000 | £0.05036 | £503.60 |
| 14,000 | £0.04907 | £686.98 |
| 20,000 | £0.04783 | £956.60 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

