

CGA5L2C0G1H683J160AA | |
|---|---|
DigiKey Part Number | 445-6983-2-ND - Tape & Reel (TR) 445-6983-1-ND - Cut Tape (CT) 445-6983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2C0G1H683J160AA |
Description | CAP CER 0.068UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2C0G1H683J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.31300 | £3.13 |
| 50 | £0.23820 | £11.91 |
| 100 | £0.21500 | £21.50 |
| 500 | £0.17590 | £87.95 |
| 1,000 | £0.16381 | £163.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14947 | £298.94 |
| 4,000 | £0.14152 | £566.08 |
| 6,000 | £0.13754 | £825.24 |
| 10,000 | £0.13312 | £1,331.20 |
| 14,000 | £0.13054 | £1,827.56 |
| 20,000 | £0.12806 | £2,561.20 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

