10 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X8L1E106K160AC

DigiKey Part Number
445-181607-2-ND - Tape & Reel (TR)
445-181607-1-ND - Cut Tape (CT)
445-181607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X8L1E106K160AC
Description
CAP CER 10UF 25V X8L 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X8L1E106K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,521
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.13000£1.13
10£0.74300£7.43
50£0.59100£29.55
100£0.54400£54.40
500£0.46454£232.27
1,000£0.43994£439.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.40771£815.42
4,000£0.39151£1,566.04
6,000£0.38340£2,300.40
10,000£0.37440£3,744.00
14,000£0.36914£5,167.96
20,000£0.36408£7,281.60
Manufacturers Standard Package
Unit Price without VAT:£1.13000
Unit Price with VAT:£1.35600