15 µF ±20% 4V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X8L0G156M160AC

DigiKey Part Number
445-175274-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA5L1X8L0G156M160AC
Description
CAP CER X8L 4V 15UF 20% 1.60MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF ±20% 4V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X8L0G156M160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.23758£475.16
Manufacturers Standard Package
Unit Price without VAT:£0.23758
Unit Price with VAT:£0.28510