

CGA5L1X7R1V475M160AE | |
|---|---|
DigiKey Part Number | 445-7970-2-ND - Tape & Reel (TR) 445-7970-1-ND - Cut Tape (CT) 445-7970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1V475M160AE |
Description | CAP CER 4.7UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1V475M160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.27800 | £2.78 |
| 50 | £0.21020 | £10.51 |
| 100 | £0.18920 | £18.92 |
| 500 | £0.15386 | £76.93 |
| 1,000 | £0.14296 | £142.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13016 | £260.32 |
| 4,000 | £0.12299 | £491.96 |
| 6,000 | £0.11939 | £716.34 |
| 10,000 | £0.11541 | £1,154.10 |
| 14,000 | £0.11308 | £1,583.12 |
| 20,000 | £0.11085 | £2,217.00 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

