

CGA5L1X7R1V475K160AE | |
|---|---|
DigiKey Part Number | 445-8805-2-ND - Tape & Reel (TR) 445-8805-1-ND - Cut Tape (CT) 445-8805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1V475K160AE |
Description | CAP CER 4.7UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1V475K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33000 | £3.30 |
| 50 | £0.25100 | £12.55 |
| 100 | £0.22700 | £22.70 |
| 500 | £0.18622 | £93.11 |
| 1,000 | £0.17365 | £173.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15864 | £317.28 |
| 4,000 | £0.15036 | £601.44 |
| 6,000 | £0.14622 | £877.32 |
| 10,000 | £0.14162 | £1,416.20 |
| 14,000 | £0.13894 | £1,945.16 |
| 20,000 | £0.13635 | £2,727.00 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

